- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-1174P-FD-US-DC24
Aratas
G6B-1174P-FD-US-DC24
Power Relay 24VDC 8A SPST-NO( (21.1mm 10mm 12.5mm)) THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G6B-1174P-FD-US-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:2.88 KOhm