- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G6B-1114P-US12VDC
Aratas
G6B-1114P-US12VDC
Power Relay 12VDC 5A SPST-NO(21mm 10mm 10mm) THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G6B-1114P-US12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-25 to 70 °C