- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6A-234P-ST-US-DC48
Aratas
G6A-234P-ST-US-DC48
Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT
Search Keywords: G6A234PSTUSDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G6A-234P-ST-US-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.2 x 10.1 x 8.4 mm
-
Termination Style:PC Pin
-
Coil Current:4.9 mA
-
Contact Form:2 Form C
Frequently Asked Questions
Is G6A-234P-ST-US-DC48 RoHS compliant?
Yes, G6A-234P-ST-US-DC48 is RoHS compliant.
What is the lead time for G6A-234P-ST-US-DC48?
The standard lead time for G6A-234P-ST-US-DC48 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,205
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
5
$18.42
25
$17.25
50
$13.42
125
$11.21
250
$6.84
375
$6.82
500 +
$6.55
Click for Quote
Log in
to unlock special pricing