- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5Q1A4EL2HADC5BYOMZ
Aratas
G5Q1A4EL2HADC5BYOMZ
Power Relay SPST-NO 277VAC 5VDC PC Pins Through Hole Tray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay SPST-NO 277VAC 5VDC PC Pins Through Hole Tray
Search Keywords: G5Q1A4EL2HADC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G5Q1A4EL2HADC5BYOMZ
-
Alias/AKA:G5Q-1A4-EL2-HA-DC5, G5Q-1A4-EL2-HADC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is G5Q1A4EL2HADC5BYOMZ RoHS compliant?
Yes, G5Q1A4EL2HADC5BYOMZ is RoHS compliant.
What is the lead time for G5Q1A4EL2HADC5BYOMZ?
The standard lead time for G5Q1A4EL2HADC5BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,217
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
25
$1.260
250
$1.109
500
$1.064
1,000
$1.018
2,500
$0.958
5,000
$0.913
7,500
$0.886
10,000 +
$0.867
Click for Quote
Log in
to unlock special pricing