- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5NB-1A-DC5
Aratas
G5NB-1A-DC5
Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G5NB-1A-DC5
-
Alias/AKA:G5NB1ADC5BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:125 Ohm
-
This product is discontinued, but still in stock.