- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5NB-1A4-DC12
Available Replacements
Aratas (formerly Omron Components)
G5NB-1A4-DC12
Power Relay 12VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 12VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords: G5NB1A4DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas (formerly Omron Components)
-
Part No:G5NB-1A4-DC12
-
Alias/AKA:G5NB1A4DC12BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Frequently Asked Questions
Is G5NB-1A4-DC12 discontinued?
Yes, G5NB-1A4-DC12 from Aratas (Formerly Omron Components) is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G5NB-1A4-DC12?
The recommended replacement for G5NB-1A4-DC12 is G5NB1A4DC12BYOMB from Aratas (formerly Omron Components), available from OnlineComponents.com.
Is G5NB-1A4-DC12 RoHS compliant?
Yes, G5NB-1A4-DC12 is RoHS compliant.
What is the lead time for G5NB-1A4-DC12?
The standard lead time for G5NB-1A4-DC12 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.