- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5LE-1-DC24
Aratas
G5LE-1-DC24
Power Relay 24VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G5LE-1-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT10703
-
Maximum Current Rating:10
-
Mounting:Through Hole10716
-
Termination Style:Solder
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm