Image is representational - see manufacturer specifications

Aratas Authorized Distributor

G5LE-1A-DC24

Power Relay 24VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
Search Keywords: G5LE1ADC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    G5LE-1A-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G5LE-1A-DC24 RoHS compliant?
Yes, G5LE-1A-DC24 is RoHS compliant.
What is the lead time for G5LE-1A-DC24?
The standard lead time for G5LE-1A-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,650
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks can ship 4/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.289
250
$1.156
500
$1.137
1,000
$1.102
2,500
$1.100
5,000
$0.942
7,500
$0.939
10,000 +
$0.937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!