- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-61B
Aratas
G3VM-61B
Relay SSR 50mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G3VM-61B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:AC,DC
-
Maximum Output Voltage:320 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:7.12 x 6.4 x 3.65 mm
-
This product is discontinued, but still in stock.