Image is representational - see manufacturer specifications

Aratas Authorized Distributor

G3VM-41PR5(TR05)

USOP Package with Low Output

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
USOP Package with Low Output
Search Keywords: G3VM41PR5TR05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    G3VM-41PR5(TR05)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    32 V
  • Maximum Output Current:
    0.3 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    2.2 x 2.85 x 1.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3VM-41PR5(TR05) RoHS compliant?
Yes, G3VM-41PR5(TR05) is RoHS compliant.
What is the lead time for G3VM-41PR5(TR05)?
The standard lead time for G3VM-41PR5(TR05) is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
3,000 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
4 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.60
25
$5.68
50
$5.57
125
$5.46
250
$5.40
375
$5.35
500 +
$5.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!