- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-41DY(TR)
Aratas
G3VM-41DY(TR)
Small DIP4 package with High Dielectric Strength
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G3VM-41DY(TR)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:32 V
-
Maximum Output Current:2 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A12919
-
Dimension:4.58 x 6.4 x 3.6512920mmmm
-
This product is discontinued, but still in stock.