- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-41DY
Available Replacements
Aratas (formerly Omron Components)
G3VM-41DY
Solid State Relay 15mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP SMD Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Solid State Relay 15mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP SMD Tube
Search Keywords: G3VM41DY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas (formerly Omron Components)
-
Part No:G3VM-41DY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Output Type:AC,DC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:2 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.75 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.58 x 6.4 x 3.65 mm
Frequently Asked Questions
Is G3VM-41DY discontinued?
Yes, G3VM-41DY from Aratas (Formerly Omron Components) is discontinued (end-of-life February 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-41DY?
The recommended replacement for G3VM-41DY is G3VM-41DY1 from Aratas (formerly Omron Components), available from OnlineComponents.com.
Is G3VM-41DY RoHS compliant?
Yes, G3VM-41DY is RoHS compliant.
What is the lead time for G3VM-41DY?
The standard lead time for G3VM-41DY is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.