- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-402J
Available Replacements
Aratas (formerly Omron Components)
G3VM-402J
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP
Search Keywords: G3VM402J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas (formerly Omron Components)
-
Part No:G3VM-402J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:AC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.4 x 4.4 x 1.9(Max) mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G3VM-402J discontinued?
Yes, G3VM-402J from Aratas (Formerly Omron Components) is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-402J?
The recommended replacement for G3VM-402J is G3VM-401VY from Aratas (formerly Omron Components), available from OnlineComponents.com.
Is G3VM-402J RoHS compliant?
Yes, G3VM-402J is RoHS compliant.
What is the lead time for G3VM-402J?
The standard lead time for G3VM-402J is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.