Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

G2RL-1A4-E-DC12

Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: G2RL1A4EDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas (formerly Omron Components)
  • Part No:
    G2RL-1A4-E-DC12
  • Alias/AKA:
    G2RL1A4EDC12BYOMB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces G2RL-1A4-E-DC12?
The recommended replacement for G2RL-1A4-E-DC12 is G2RL1AEDC12BYOMB from Aratas (formerly Omron Components), available from OnlineComponents.com.
Is G2RL-1A4-E-DC12 RoHS compliant?
Yes, G2RL-1A4-E-DC12 is RoHS compliant.
What is the lead time for G2RL-1A4-E-DC12?
The standard lead time for G2RL-1A4-E-DC12 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,449
Can Ship immediately
Manufacturer Stock:
48,400 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.02
300
$2.98
500
$2.97
1,000
$2.96
2,500 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!