Image is representational - see manufacturer specifications

Aratas Authorized Distributor

G2R-1A4-H-DC5

Power Relay 5VDC 5A SPST-NO(29mm 13.5mm 25.5mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 5A SPST-NO(29mm 13.5mm 25.5mm) THT
Search Keywords: G2R1A4HDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    G2R-1A4-H-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO10703
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    70 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G2R-1A4-H-DC5 RoHS compliant?
Yes, G2R-1A4-H-DC5 is RoHS compliant.
What is the lead time for G2R-1A4-H-DC5?
The standard lead time for G2R-1A4-H-DC5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
20 Weeks can ship 2/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.48
50
$5.19
100
$4.85
300
$4.53
500
$3.73
1,000
$3.70
2,500
$3.57
5,000 +
$3.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!