- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Reflective ›
- EE-SY410
Available Replacements
RECOMMENDED REPLACEMENT
Aratas
EE-SY410
Photointerrupter Reflective Photologic, Open Collector 5-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photointerrupter Reflective Photologic, Open Collector 5-Pin
Search Keywords: EESY410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:EE-SY410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Maximum Collector Current:16 mA
-
Family:EE-SY410
-
Maximum Fall Time:N/A
-
Maximum Power Dissipation:250 mW
-
Maximum Collector-Emitter Voltage:28 V
-
Maximum Current Transfer Ratio:N/A
-
Dimension:4.6 x 12 x 4.810284mmmm
-
Gap Width:N/A
-
Maximum Forward Current:50 mA
Product Guides
+
Frequently Asked Questions
Is EE-SY410 discontinued?
Yes, EE-SY410 from Aratas is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EE-SY410?
The recommended replacement for EE-SY410 is EE-SY1201 from Aratas, available from OnlineComponents.com.
Is EE-SY410 RoHS compliant?
Yes, EE-SY410 is RoHS compliant.
What is the lead time for EE-SY410?
The standard lead time for EE-SY410 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.