- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX398
Aratas
EE-SX398
Optical Sensor - 0.118" (3mm) Distance - Through-Beam - NPN Open Collector/Dark-ON Output Configuration - 3.2mA, 4.5V to 16V S ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:EE-SX398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:12.2 x 5 x 10 mm
-
Gap Width:3 mm
-
Family:EE-SX398