Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

E2E-X10D1-M1G-N

Proximity Sensor Inductive NO 1cm 10V to 30VDC 2-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO 1cm 10V to 30VDC 2-Pin
Search Keywords: E2EX10D1M1GN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas (formerly Omron Components)
  • Part No:
    E2E-X10D1-M1G-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    10 mm
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    70 x 36 x 42 mm
  • Response Frequency:
    25 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Plug
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E2E-X10D1-M1G-N discontinued?
Yes, E2E-X10D1-M1G-N from Aratas (Formerly Omron Components) is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E2E-X10D1-M1G-N?
The recommended replacement for E2E-X10D1-M1G-N is E2EX10D1M1G from Omron Automation, available from OnlineComponents.com.
Is E2E-X10D1-M1G-N RoHS compliant?
Yes, E2E-X10D1-M1G-N is RoHS compliant.
What is the lead time for E2E-X10D1-M1G-N?
The standard lead time for E2E-X10D1-M1G-N is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
45ドルフラットレート配送:
ADD TO CART
Price (USD)
Qty
Unit Price
1
$54.86
5
$53.76
10 +
$52.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!