- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V6G4K1C23KBYOMI
Aratas
D3V6G4K1C23KBYOMI
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.2N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.2N Screw Mount
Search Keywords: D3V6G4K1C23KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V6G4K1C23KBYOMI
-
Alias/AKA:D3V-6G4K-1C23-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is D3V6G4K1C23KBYOMI RoHS compliant?
Yes, D3V6G4K1C23KBYOMI is RoHS compliant.
What is the lead time for D3V6G4K1C23KBYOMI?
The standard lead time for D3V6G4K1C23KBYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,210
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
100
$3.35
300
$3.27
500
$3.17
1,000
$3.11
2,500
$3.10
5,000
$3.09
7,500
$3.08
10,000 +
$3.07
Click for Quote
Log in
to unlock special pricing