Available Replacements
Image is representational - see manufacturer specifications

Aratas Authorized Distributor

D3V-63M-1A4

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 6A 250VAC 250VDC 186.42VA 0.34N Screw Mount Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 6A 250VAC 250VDC 186.42VA 0.34N Screw Mount Solder
Search Keywords: D3V63M1A4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    D3V-63M-1A4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Screw Mount14013
  • Pole Throw Configuration:
    SPDT14016
  • Switch Configuration:
    N.O./N.C.14022
  • Actuator Material/Style:
    Stainless Steel/N/A/Long Hinge Lever
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Maximum Movement Differential:
    2.8 mm
  • Operating Force:
    0.34 N
  • Termination Style:
    Solder14023
  • Dimension:
    72.2mm x 10.3mm x 29.914018mm
  • Body Orientation:
    Straight13994
  • IP Rating:
    IP4014001
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-63M-1A4 discontinued?
Yes, D3V-63M-1A4 from Aratas is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D3V-63M-1A4?
The recommended replacement for D3V-63M-1A4 is D3V-113M-1A4 from Aratas, available from OnlineComponents.com.
Is D3V-63M-1A4 RoHS compliant?
Yes, D3V-63M-1A4 is RoHS compliant.
What is the lead time for D3V-63M-1A4?
The standard lead time for D3V-63M-1A4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.96
100
$2.82
2,000 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!