Available Replacements
Image is representational - see manufacturer specifications

Aratas Authorized Distributor

D3V-6-3C4

Switch Snap Action N.O. SPST Pin Plunger 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount Quick Connect

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O. SPST Pin Plunger 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount Quick Connect
Search Keywords: D3V63C4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    D3V-6-3C4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Screw Mount14013
  • Pole Throw Configuration:
    SPST14016
  • Switch Configuration:
    N.O.14022
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    0.98 N
  • Termination Style:
    Quick Connect14023
  • Dimension:
    39.8mm x 10.3mm x 21.914018mm
  • Body Orientation:
    Straight13994
  • IP Rating:
    IP4014001
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-6-3C4 discontinued?
Yes, D3V-6-3C4 from Aratas is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D3V-6-3C4?
The recommended replacement for D3V-6-3C4 is D3V-11-1C4 from Aratas, available from OnlineComponents.com.
Is D3V-6-3C4 RoHS compliant?
Yes, D3V-6-3C4 is RoHS compliant.
What is the lead time for D3V-6-3C4?
The standard lead time for D3V-6-3C4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.09
100
$1.99
2,000 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!