- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-6-2C24
Aratas
D3V-6-2C24
Switch Snap Action N.C. SPST Pin Plunger 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount Quick Connect
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-6-2C24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.C.14022
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:0.98 N
-
Termination Style:Quick Connect14023
-
Dimension:37.8mm x 10.3mm x 21.614018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001
-
This product is discontinued, but still in stock.