- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-21G3-1C4A-K
Aratas (formerly Omron Components)
D3V-21G3-1C4A-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 21A 250VAC 250VDC 0.44N Screw Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 21A 250VAC 250VDC 0.44N Screw Mount
Search Keywords: D3V21G31C4AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas (formerly Omron Components)
-
Part No:D3V-21G3-1C4A-K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Long Hinge Lever
-
Contact Rating @ Voltage:21@250VAC A
-
Maximum Movement Differential:2 mm
-
Operating Force:0.44 N
-
Termination Style:Quick Connect
-
Dimension:74.2 x 10.3 x 30.2 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-21G3-1C4A-K RoHS compliant?
No, D3V-21G3-1C4A-K is not RoHS compliant.
What is the lead time for D3V-21G3-1C4A-K?
The standard lead time for D3V-21G3-1C4A-K is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
5
$3.83
50
$3.59
100
$3.51
300
$3.40
500
$3.35
1,000
$2.42
2,500 +
$2.35
Click for Quote
Log in
to unlock special pricing