- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-21G2M-1C4A
Aratas
D3V-21G2M-1C4A
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 21A 250VAC 250VDC 0.78N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 21A 250VAC 250VDC 0.78N Screw Mount
Search Keywords: D3V21G2M1C4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-21G2M-1C4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Hinge Lever
-
Contact Rating @ Voltage:21@250VAC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.78 N
-
Termination Style:Quick Connect
-
Dimension:50.4 x 10.3 x 25.2 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-21G2M-1C4A RoHS compliant?
Yes, D3V-21G2M-1C4A is RoHS compliant.
What is the lead time for D3V-21G2M-1C4A?
The standard lead time for D3V-21G2M-1C4A is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
25
$2.97
300
$2.78
500
$2.69
1,000
$1.93
2,500
$1.82
5,000
$1.72
7,500
$1.68
10,000 +
$1.67
Click for Quote
Log in
to unlock special pricing