- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-21G-2C4A-K
Aratas
D3V-21G-2C4A-K
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Search Keywords: D3V21G2C4AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-21G-2C4A-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:21@250VAC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.23 N
-
Termination Style:Quick Connect
-
Dimension:39.8 x 10.3 x 21.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-21G-2C4A-K RoHS compliant?
Yes, D3V-21G-2C4A-K is RoHS compliant.
What is the lead time for D3V-21G-2C4A-K?
The standard lead time for D3V-21G-2C4A-K is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
You may purchase all in-stock quantity of 84
Stock lot only:
84
Minimum Order Quantity:
100
26 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
1
$2.409
100
$2.190
300
$1.890
500
$1.830
1,000
$1.710
2,500
$1.660
5,000
$1.440
7,500
$1.430
10,000 +
$1.420
Click for Quote
Log in
to unlock special pricing