- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-16G6M-2A5-K
Available Replacements
Aratas
D3V-16G6M-2A5-K
Switch Snap Action N.C. SPST Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.C. SPST Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Search Keywords: D3V16G6M2A5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-16G6M-2A5-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:1.23 N
-
Termination Style:Solder
-
Dimension:49.2 x 10.3 x 30.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
What replaces D3V-16G6M-2A5-K?
The recommended replacement for D3V-16G6M-2A5-K is D3V-11G6M-2A5-K from Aratas, available from OnlineComponents.com.
Is D3V-16G6M-2A5-K RoHS compliant?
Yes, D3V-16G6M-2A5-K is RoHS compliant.
What is the lead time for D3V-16G6M-2A5-K?
The standard lead time for D3V-16G6M-2A5-K is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Buy all 84 in-stock or the regular minimum order quantity of 100
Stock lot only:
84
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
1
$3.124
100
$2.840
300
$2.720
500
$2.590
1,000
$2.370
2,500
$2.190
5,000
$2.180
7,500
$2.170
10,000 +
$2.160
Click for Quote
Log in
to unlock special pricing