- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-16G6-1C25
Aratas (formerly Omron Components)
D3V-16G6-1C25
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Search Keywords: D3V16G61C25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas (formerly Omron Components)
-
Part No:D3V-16G6-1C25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:1.23 N
-
Termination Style:Quick Connect
-
Dimension:48.2 x 10.3 x 30.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-16G6-1C25 RoHS compliant?
Yes, D3V-16G6-1C25 is RoHS compliant.
What is the lead time for D3V-16G6-1C25?
The standard lead time for D3V-16G6-1C25 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
15
26 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
15
$6.05
50
$4.92
100
$4.69
300
$4.50
500
$4.31
1,000
$3.16
2,500
$3.00
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing