- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-16G5M-1A5-K
Available Replacements
Aratas
D3V-16G5M-1A5-K
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Search Keywords: D3V16G5M1A5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-16G5M-1A5-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:2.35 N
-
Termination Style:Solder
-
Dimension:37.8 x 10.3 x 28 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
What replaces D3V-16G5M-1A5-K?
The recommended replacement for D3V-16G5M-1A5-K is D3V-11G5M-1A5-K from Aratas, available from OnlineComponents.com.
Is D3V-16G5M-1A5-K RoHS compliant?
Yes, D3V-16G5M-1A5-K is RoHS compliant.
What is the lead time for D3V-16G5M-1A5-K?
The standard lead time for D3V-16G5M-1A5-K is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
25
$6.03
50
$4.21
100
$3.75
300
$3.63
500
$3.46
1,000
$3.13
2,500
$3.11
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing