- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-16G1-1C25-K
Available Replacements
Aratas
D3V-16G1-1C25-K
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords: D3V16G11C25K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-16G1-1C25-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Short Hinge Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.96 N
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 22.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
What replaces D3V-16G1-1C25-K?
The recommended replacement for D3V-16G1-1C25-K is D3V-11G1-1C25-K from Aratas, available from OnlineComponents.com.
Is D3V-16G1-1C25-K RoHS compliant?
Yes, D3V-16G1-1C25-K is RoHS compliant.
What is the lead time for D3V-16G1-1C25-K?
The standard lead time for D3V-16G1-1C25-K is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
30
26 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
30
$2.62
300
$2.46
500
$2.38
1,000
$1.70
2,500
$1.60
5,000
$1.52
7,500
$1.48
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing