- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-165-3A5
Aratas
D3V-165-3A5
Switch Snap Action N.O. SPST Short Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O. SPST Short Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Search Keywords: D3V1653A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-165-3A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:2.35 N
-
Termination Style:Solder
-
Dimension:37.8mm x 10.3mm x 28 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-165-3A5 RoHS compliant?
Yes, D3V-165-3A5 is RoHS compliant.
What is the lead time for D3V-165-3A5?
The standard lead time for D3V-165-3A5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Buy all 24 in-stock or the regular minimum order quantity of 100
Stock lot only:
24
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
1
$1.991
100
$1.810
300
$1.750
500
$1.730
1,000
$1.250
2,500
$1.220
5,000
$1.190
7,500 +
$1.170
Click for Quote
Log in
to unlock special pricing