- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-165-2C25
Aratas
D3V-165-2C25
Switch Snap Action N.C. SPST Short Hinge Roller Lever 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount Quick Connect
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-165-2C25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.C.14022
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:2.35 N
-
Termination Style:Quick Connect14023
-
Dimension:37.8mm x 10.3mm x 2814018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001