Image is representational - see manufacturer specifications

Aratas Authorized Distributor

D3V-16-2C25

Switch Snap Action N.C. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords: D3V162C25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    D3V-16-2C25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.8 x 10.3 x 21.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-16-2C25 RoHS compliant?
Yes, D3V-16-2C25 is RoHS compliant.
What is the lead time for D3V-16-2C25?
The standard lead time for D3V-16-2C25 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Ships today, if you order in Buy all 83 in-stock or the regular minimum order quantity of 100
Stock lot only:
83
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.332
100
$2.120
300
$2.050
500
$2.020
1,000
$1.980
2,500
$1.420
5,000 +
$1.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!