- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-16-1D56-K
Aratas
D3V-16-1D56-K
Switch Snap Action SPDT 16A 250V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action SPDT 16A 250V
Search Keywords: D3V161D56K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-16-1D56-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is D3V-16-1D56-K RoHS compliant?
Yes, D3V-16-1D56-K is RoHS compliant.
What is the lead time for D3V-16-1D56-K?
The standard lead time for D3V-16-1D56-K is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
15
26 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
15
$6.58
25
$5.52
100
$5.10
300
$4.68
500
$4.67
1,000
$4.56
2,500
$3.25
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing