Image is representational - see manufacturer specifications

Aratas Authorized Distributor

D3V-16-1C5

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords: D3V161C5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    D3V-16-1C5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.8 x 10.3 x 21.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-16-1C5 RoHS compliant?
Yes, D3V-16-1C5 is RoHS compliant.
What is the lead time for D3V-16-1C5?
The standard lead time for D3V-16-1C5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Ships today, if you order in Buy all 61 in-stock or the regular minimum order quantity of 100
Stock lot only:
61
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.508
100
$2.280
300
$2.140
500
$2.080
1,000
$2.000
2,500
$1.410
5,000
$1.350
7,500
$1.310
10,000 +
$1.300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!