- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-11G3M-1A5-K
Aratas
D3V-11G3M-1A5-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 11A 250VAC 250VDC 372.85VA 0.69N Screw Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-11G3M-1A5-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:2 mm
-
Operating Force:0.69 N
-
Termination Style:Solder
-
Dimension:72.2 x 10.3 x 29.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
-
This product is discontinued, but still in stock.