- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-115M-1A4
Aratas
D3V-115M-1A4
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount
Search Keywords: D3V115M1A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-115M-1A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:1.18 N
-
Termination Style:Solder
-
Dimension:37.8 x 10.3 x 28 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-115M-1A4 RoHS compliant?
Yes, D3V-115M-1A4 is RoHS compliant.
What is the lead time for D3V-115M-1A4?
The standard lead time for D3V-115M-1A4 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
100
$1.418
300
$1.312
500
$1.309
1,000
$0.921
2,500
$0.883
5,000
$0.859
7,500
$0.857
10,000 +
$0.848
Click for Quote
Log in
to unlock special pricing