- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-113M-1A4
Aratas
D3V-113M-1A4
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 11A 250VAC 250VDC 372.85VA 0.34N Screw Mount Solder
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-113M-1A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:2.8 mm
-
Operating Force:0.34 N
-
Termination Style:Solder14023
-
Dimension:72.2mm x 10.3mm x 29.914018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001