- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-014-3C23-T
Aratas
D3V-014-3C23-T
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
Search Keywords: D3V0143C23T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D3V-014-3C23-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/N/A/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.29 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-014-3C23-T RoHS compliant?
Yes, D3V-014-3C23-T is RoHS compliant.
What is the lead time for D3V-014-3C23-T?
The standard lead time for D3V-014-3C23-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
14 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$3.24
50
$2.85
300
$2.51
500
$2.37
1,000
$1.73
2,500
$1.69
5,000
$1.67
7,500 +
$1.65
Click for Quote
Log in
to unlock special pricing