Image is representational - see manufacturer specifications

Aratas Authorized Distributor

D2SW-3L2MS

The D2SW-3L2MS is an IP67-sealed subminiature basic switch featuring a hinge roller lever, SPDT contacts, and 300 mm molded le ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The D2SW-3L2MS is an IP67-sealed subminiature basic switch featuring a hinge roller lever, SPDT contacts, and 300 mm molded lead wires.
Search Keywords: D2SW3L2MS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    D2SW-3L2MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal/Stainless Steel/Hinge Roller Lever
  • Contact Rating @ Voltage:
    3@125VAC 30VDC@(CSA/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Wire Lead
  • Dimension:
    22.75 x 6.4 x 28.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2SW-3L2MS RoHS compliant?
Yes, D2SW-3L2MS is RoHS compliant.
What is the lead time for D2SW-3L2MS?
The standard lead time for D2SW-3L2MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,320
Ships today, if you order in
Manufacturer Stock:
4,800 can ship
Minimum Order Quantity:
5
4 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.44
25
$6.35
50
$5.94
200
$5.25
400
$4.96
600
$4.79
1,000
$4.60
2,600 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!