Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

D2HW-C233M

Switch Snap Action N.O. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount
Search Keywords: D2HWC233M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas (formerly Omron Components)
  • Part No:
    D2HW-C233M
  • Alias/AKA:
    D2HWC233MBYOMR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/Simulated Roller Hinge Lever
  • Contact Rating @ Voltage:
    2@12VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.65 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2HW-C233M RoHS compliant?
Yes, D2HW-C233M is RoHS compliant.
What is the lead time for D2HW-C233M?
The standard lead time for D2HW-C233M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$8.02
40
$7.39
100
$6.92
260
$6.36
500
$6.03
1,000
$5.73
2,500
$5.72
5,000 +
$5.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!