Available Replacements
Image is representational - see manufacturer specifications

Aratas Authorized Distributor

D2HW-BR281M

Switch Snap Action N.O./N.C. SPDT Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount
Search Keywords: D2HWBR281M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    D2HW-BR281M
  • Alias/AKA:
    D2HWBR281MBYOMR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Long Leaf Lever
  • Contact Rating @ Voltage:
    2@12VDC A
  • Maximum Movement Differential:
    0.7 mm
  • Operating Force:
    0.9 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2HW-BR281M discontinued?
Yes, D2HW-BR281M from Aratas is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D2HW-BR281M?
The recommended replacement for D2HW-BR281M is D2HWBR281MBYOMR from Aratas, available from OnlineComponents.com.
Is D2HW-BR281M RoHS compliant?
Yes, D2HW-BR281M is RoHS compliant.
What is the lead time for D2HW-BR281M?
The standard lead time for D2HW-BR281M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$5.42
40
$5.33
100
$5.21
260
$3.76
500
$3.68
1,000
$3.64
2,500
$3.59
5,000 +
$3.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!