- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-BR211DR
Aratas
D2HW-BR211DR
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:D2HW-BR211DR
-
Alias/AKA:D2HWBR211DRBYOMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:2@12VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.75 N
-
Termination Style:PC Pins
-
Dimension:13.3 x 15.05 x 10.3 mm
-
Body Orientation:Right Angle
-
IP Rating:IP67