- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-BL261M
Aratas (formerly Omron Components)
D2HW-BL261M
Switch Snap Action N.O./N.C. SPDT Leaf Lever Wire Lead 2A 125VAC 42VDC 1.8N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas (formerly Omron Components)
-
Part No:D2HW-BL261M
-
Alias/AKA:D2HWBL261MBYOMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Leaf Lever
-
Contact Rating @ Voltage:2@12VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.8 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67