- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-BL213MR
Aratas (formerly Omron Components)
D2HW-BL213MR
Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas (formerly Omron Components)
-
Part No:D2HW-BL213MR
-
Alias/AKA:D2HWBL213MRBYOMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:2@12VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.75 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67