Image is representational - see manufacturer specifications

Aratas Authorized Distributor

D2HW-A201D

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole
Search Keywords: D2HWA201D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    D2HW-A201D
  • Alias/AKA:
    D2HWA201DBYOMR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    2@12VDC A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    0.75 N
  • Termination Style:
    PC Pins
  • Dimension:
    13.3 x 5.3 x 11.2 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2HW-A201D RoHS compliant?
Yes, D2HW-A201D is RoHS compliant.
What is the lead time for D2HW-A201D?
The standard lead time for D2HW-A201D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,470
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.69
100
$1.70
250
$1.63
500
$1.40
1,000
$1.39
2,500
$1.38
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!