Image is representational - see manufacturer specifications

Aratas Authorized Distributor

D2D-2000

Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 10A 250VAC 2.94N Screw Mount Quick Connect 10000000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 10A 250VAC 2.94N Screw Mount Quick Connect 10000000Cycles
Search Keywords: D2D2000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    D2D-2000
  • Alias/AKA:
    D2D2000BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Door Interlock
  • Actuator Style:
    Plunger
  • Pole Throw Configuration:
    SPDT
  • Maximum Current Rating:
    10@250VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP40
  • Dimension:
    30 x 13 x 36.1 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2D-2000 RoHS compliant?
Yes, D2D-2000 is RoHS compliant.
What is the lead time for D2D-2000?
The standard lead time for D2D-2000 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 625
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 4/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.26
25
$8.16
50
$8.00
100
$7.58
250
$7.36
500
$7.26
1,000 +
$7.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!