- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6S-1104-PH
Aratas
A6S-1104-PH
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:A6S-1104-PH
-
Alias/AKA:A6S1104PHVNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Body Orientation:Straight13440
-
Actuator Style:Raised Slide13439
-
Actuator Length:0.7 mm
-
Number of Positions:113458
-
Pole Throw Configuration:SPST13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:N/R