- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6DR-6100
Aratas
A6DR-6100
Switch DIP OFF ON SPST 6 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 6 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6DR6100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:A6DR-6100
-
Alias/AKA:A6DR6100BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.85 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.03@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is A6DR-6100 RoHS compliant?
Yes, A6DR-6100 is RoHS compliant.
What is the lead time for A6DR-6100?
The standard lead time for A6DR-6100 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
1
$6.468
50
$5.880
100
$5.330
250
$4.710
500
$4.470
1,000
$4.270
2,500
$4.170
5,000
$4.160
7,500 +
$4.150
Click for Quote
Log in
to unlock special pricing