- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6D3100BYOMZ
Aratas
A6D3100BYOMZ
Switch DIP OFF ON SPST 3 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 3 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6D3100BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:A6D3100BYOMZ
-
Alias/AKA:A6D-3100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Frequently Asked Questions
Is A6D3100BYOMZ RoHS compliant?
Yes, A6D3100BYOMZ is RoHS compliant.
What is the lead time for A6D3100BYOMZ?
The standard lead time for A6D3100BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
568
Ships today, if you order in
Minimum Order Quantity:
54
Order Increment:
54
26 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
54
$3.43
108
$3.21
270
$2.96
540
$2.80
1,026
$2.67
2,538
$2.52
5,022
$2.51
7,506 +
$2.50
Click for Quote
Log in
to unlock special pricing