Image is representational - see manufacturer specifications

Aratas Authorized Distributor

A6A-10R

Switch DIP N.O./N.C. SP10T 10 Screwdriver 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP N.O./N.C. SP10T 10 Screwdriver 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Search Keywords: A6A10R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    A6A-10R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Body Orientation:
    Straight
  • Actuator Style:
    Screwdriver
  • Actuator Length:
    7.3 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@28VDC A
  • Contact Plating:
    Silver/Gold
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A6A-10R RoHS compliant?
Yes, A6A-10R is RoHS compliant.
What is the lead time for A6A-10R?
The standard lead time for A6A-10R is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,330
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.21
25
$7.07
100
$5.99
300
$5.81
500
$5.61
1,000
$5.60
2,500
$5.58
5,000 +
$5.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!